ABC36DRTH

Heilind Number:SULABC36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRTH

Detailed Description

ABC36DRTH offers reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures durability. With a 3A amperage and 700VAC voltage rating, it is suitable for high-power applications. The two rows of contacts with a 2.54mm pitch and Full Bellow design guarantee secure and efficient connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for various industries. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. With 72 positions and a compact design (10.95mm height, 10.16mm width), it saves space without compromising performance. Whether used in board-to-board or card edge connections, this connector, categorized under hi-rel components, meets the highest standards for quality and reliability. Upgrade your connectivity solutions with the ABC36DRTH.