ABC36DRTI-S13

Heilind Number:SULABC36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRTI-S13

Detailed Description

ABC36DRTI-S13 presents a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in challenging environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The two-row, 72-position design, with a pitch of 2.54mm, offers ample connectivity options. Gold-plated Beryllium Copper contacts with a full bellow design ensure excellent signal integrity. The threaded mount type and card extender termination method provide secure and stable connections. Operating temperature range of -65 to 150°C makes it suitable for harsh industrial environments. With a connector height of 10.95mm and a compact width of 10.16mm, it is ideal for space-constrained applications. The matte tin termination plating enhances durability. This connector, part of the ABC36DRTIS13 series, is a reliable solution for high-performance PCB connectivity needs.