ABC36DRTI-S93

Heilind Number:SULABC36DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC36DRTI-S93

Detailed Description

Introducing the ABC36DRTIS93, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliability in operation. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Utilizing a Full Bellow contact type with gold plating, it guarantees excellent signal transmission. Its straight orientation, 72 positions, and .2-inch tail length make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, it is suitable for harsh environments. The ABC36DRTIS93 is the perfect choice for high-reliability applications where performance is paramount.