ABC36DRTI

Heilind Number:SULABC36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRTI

Detailed Description

Introducing the ABC36DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions, this connector offers reliable and efficient connectivity in compact spaces. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures optimal signal transmission and durability. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and female gender make it easy to integrate into various electronic systems. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. With a connector height of 10.95mm and width of 10.16mm, it offers a compact yet robust solution for your connectivity needs. Trust the ABC36DRTI for seamless and dependable board-to-board connections in critical applications.