ABC36DRTS

Heilind Number:SULABC36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DRTS

Detailed Description

Introducing the ABC36DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a side hole mount type for secure installation. Built with PPS and beryllium copper materials, it ensures reliable conductivity even in harsh environments. The contact material is gold-plated for optimal signal transmission, while the full bellow contact type guarantees a stable connection. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Operating efficiently in temperatures ranging from -65 to 150°C, it offers durability and performance. The 72 positions and 3A amperage make it perfect for high-density applications. Tailored for professionals in the aerospace, defense, and industrial sectors, the ABC36DRTS is a top choice for quality and reliability.