ABC36DRXH

Heilind Number:SULABC36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRXH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRXH

Detailed Description

Introducing the ABC36DRXH, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity in PPS housings. Featuring two rows with a pitch of 2.54mm, it offers 72 positions for secure board-to-board connections. The straight orientation and clearance hole mount type make installation easy. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its full bellow contact type and matte tin termination plating guarantee durability. With a compact size of 10.95mm in height and 10.16mm in width, the ABC36DRXH connector is ideal for space-constrained PCB assemblies. Experience high reliability and performance with this essential component for your electronic devices.