ABC36DRXN

Heilind Number:SULABC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRXN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRXN

Detailed Description

Introducing the ABC36DRXN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring 72 positions in a straight orientation with two rows, it ensures efficient data transfer. The contact material is Gold-plated Beryllium Copper, guaranteeing reliable connections with a voltage rating of 700 VAC. Its full bellow contact type and thru-hole termination method further enhance its stability. Operating in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of applications. The connector's compact design, with a height of 10.95 mm and width of 10.16 mm, allows for easy integration into various systems. Matte Tin termination plating ensures long-term performance. Ideal for use in hi-rel environments, the ABC36DRXN is a trusted solution for critical connectivity needs.