ABC36DRYH

Heilind Number:SULABC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRYH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRYH

Detailed Description

Introducing the ABC36DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage tolerance of 700VAC, it guarantees reliable power transmission. The two rows of contacts, each with 36 positions, offer ample connectivity options. The Thru Hole termination method and Gold-plated Beryllium Copper contacts ensure secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact design, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained applications. RoHS compliant with Matte Tin plating, it meets industry standards for environmental responsibility. Perfect for aerospace, military, and industrial use, the ABC36DRYH is a reliable solution for your connectivity needs.