ABC36DRYI

Heilind Number:SULABC36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRYI

Detailed Description

Introducing the ABC36DRYI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector with two rows and a threaded mount type ensures secure and stable connectivity. With a contact rating of 3A at 700VAC, it guarantees efficient power delivery. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability, while the Full Bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industrial applications. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures easy installation on PCBs. Compact in size with a height of 10.95mm and a width of 10.16mm, it is perfect for space-restricted installations. Trust the ABC36DRYI for all your high-reliability connectivity needs.