ABC36DRYN-S13

Heilind Number:SULABC36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRYN-S13

Detailed Description

Introducing the ABC36DRYNS13, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 72 positions in a 2-row configuration, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for power and data transmission. Its card extender termination method and straddle orientation make it easy to install in various systems. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The matte tin termination plating ensures long-term durability. Trust the ABC36DRYNS13 for seamless board-to-board connections in your critical systems.