ABC36DRYN-S93

Heilind Number:SULABC36DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC36DRYN-S93

Detailed Description

This high-performance PCB connector, SKU ABC36DRYN-S93, is meticulously engineered for precision and durability. Featuring a gender-specific female design with two rows of contacts, it ensures seamless connectivity in electronic assemblies. The contact material, crafted from PPS and Beryllium Copper with gold plating, guarantees reliable signal transmission, even in demanding environments. With a pitch of 2.54mm (.1 inch) and a maximum voltage rating of 700 VAC, this connector is suitable for various applications. Its straight orientation and 72 positions offer versatility in circuit board configurations. The termination method of thru-hole soldering, with matte tin plating, ensures secure and stable mounting. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical systems. Meeting stringent quality standards, this connector is a vital component in hi-rel industries, including aerospace and defense. Trust in the ABC36DRYNS93 for seamless and reliable board-to-board connections.