ABC36DRYN

Heilind Number:SULABC36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRYN

Detailed Description

The ABC36DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its 2.54mm pitch, 72 positions, and 2-row configuration offer ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a straight orientation and thru-hole termination, installation is convenient. Operating temperature ranging from -65 to 150°C allows for use in harsh environments. The connector's compact design with a height of 10.95mm and width of 10.16mm saves space on the PCB. Termination plating with matte tin ensures durability. Overall, the ABC36DRYN is a reliable and efficient connectivity solution for critical electronic systems.