ABC36DRYS-S13

Heilind Number:SULABC36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DRYS-S13

Detailed Description

Introducing the ABC36DRYS-S13, a high-performance board-to-board PCB connector perfect for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 72 positions, it offers ample connectivity options. The female connector with side hole mount and card extender termination method is easy to install. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the full bellow design enhances durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industries. Its compact size, with a height of 10.95mm and a width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust in the ABC36DRYS-S13 for secure and efficient board-to-board connections.