ABC36DRYS-S734

Heilind Number:SULABC36DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC36DRYS-S734

Detailed Description

The ABC36DRYS-S734 is a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 72 positions, it allows for precise and secure connections. The female connector with side hole mount and thru-hole termination method offers easy installation. Its gold-plated Beryllium Copper contacts provide excellent signal transmission while the full bellow design ensures optimal contact pressure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in various environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Terminated with matte tin plating, it meets RoHS compliance. Perfect for board-to-board and card edge connections, the ABC36DRYSS734 is a reliable solution for your connectivity needs.