ABC36DRYS

Heilind Number:SULABC36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRYS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRYS

Detailed Description

The ABC36DRYS is a high-performance PCB connector tailored for demanding applications. Boasting PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With an amperage rating of 3A and voltage handling capabilities of up to 700VAC, this connector is ideal for power-intensive setups. Featuring a female gender, two rows of contacts, and a side hole mount type, it offers versatility in installation. The thru-hole termination method with gold-plated Beryllium Copper contacts guarantees reliable signal transmission. Each of its 72 positions is meticulously designed with a pitch of 2.54mm, making it suitable for compact PCB layouts. The full bellow contact type and straight orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for harsh environments. Its tail length of 11.18mm and compact dimensions ensure easy integration. Matte Tin termination plating adds an extra layer of protection, while its compliance with hi-rel standards underscores its reliability. The ABC36DRYS is a standout in the realm of Board to Board and Card Edge connectors, catering to the most stringent connectivity requirements.