ABC36DSXI

Heilind Number:SULABC36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DSXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DSXI

Detailed Description

Introducing the ABC36DSXI, a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. Featuring a 36-position female interface with threaded mounting and through-hole termination, it offers secure connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm and a connector height of 10.95mm, it provides efficient PCB connectivity. This connector, with matte tin termination plating, is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with the ABC36DSXI.