ABC36DTAD

Heilind Number:SULABC36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTAD

Detailed Description

Introducing the ABC36DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 72 female contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable conductivity and durability. The loop bellow contact type and right-angle orientation provide secure connections in tight spaces. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance requirements. With a termination method of thru-hole and clearance hole mount type, installation is efficient. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C make it suitable for various environments. Compact yet robust, it has a connector height of 15.49mm and width of 9.4mm. Whether in aerospace, telecommunications, or industrial systems, the ABC36DTAD guarantees exceptional connectivity.