ABC36DTAH

Heilind Number:SULABC36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DTAH

Detailed Description

Introducing the ABC36DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, two rows with 72 positions, and right-angle orientation make it versatile for various setups. The contact materials of Beryllium Copper with gold plating and matte tin termination ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, its compact design saves space on the PCB. Trust the ABC36DTAH for secure and efficient board-to-board connections in your electronic designs.