ABC36DTAI

Heilind Number:SULABC36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTAI

Detailed Description

Introducing the ABC36DTAI, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding environments. This female connector features a threaded mount type and through-hole termination method, ensuring secure attachment to your PCB. With two rows of contacts, including 72 positions with 2.54mm pitch, it offers ample connectivity options. Crafted from PPS and Beryllium Copper, with gold-plated contacts and matte tin termination, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it meets the most stringent requirements. The loop bellow contact type and right-angle orientation further enhance versatility. Compact yet robust, with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABC36DTAI ensures high-reliability performance. Elevate your connectivity solutions with this top-of-the-line connector.