ABC36DTAS

Heilind Number:SULABC36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTAS

Detailed Description

Introducing our high-performance PCB connector, ABC36DTAS. Crafted with precision and durability in mind, this female connector features PPS and Beryllium Copper construction, ensuring optimal conductivity. With a contact plating of gold and termination method through-hole, it guarantees secure and reliable connections. Its 2.54mm pitch and right-angle orientation make it versatile for various electronic applications. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With 72 positions and a side-hole mount type, it offers ample connectivity options. The connector's robust design, with an operating temperature range of -65 to 150°C, is suitable for even the most demanding environments. Whether used in board-to-board or card edge connections, this connector excels in both commercial and industrial settings. Trust in the ABC36DTAS for seamless and efficient electronic integration.