| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC36DTAT-S273 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULABC36DTAT-S273 |
ABC36DTAT-S273
| Heilind Number: | SULABC36DTAT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC36DTAT-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC36DTAT-S273, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity and corrosion resistance. Featuring a threaded mount type and right-angle orientation, it offers secure installation and space-saving design. The 72 positions, with a pitch of 2.54mm, accommodate multiple connections with precision. Operating at temperatures ranging from -65 to 150°C, and rated for 700VAC, it guarantees performance in harsh environments. The loop bellow contact type and thru-hole termination method further enhance its durability. Ideal for hi-rel applications, this connector is a dependable choice for aerospace, defense, and industrial systems. Trust in the ABC36DTATS273 for seamless and robust board-to-board connectivity.

