ABC36DTAT

Heilind Number:SULABC36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DTAT

Detailed Description

Introducing the ABC36DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in harsh environments. With a pitch of 2.54mm and 72 positions across two rows, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. Rated for 700VAC at 3A, this connector is suitable for high-power applications. Its loop bellow contact type and threaded mount ensure secure and stable connections. Operating smoothly in temperatures ranging from -65 to 150°C, the ABC36DTAT guarantees consistent performance. Whether in aerospace, telecommunications, or industrial settings, this connector is the ideal choice for reliable board-to-board connections.