ABC36DTBD

Heilind Number:SULABC36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTBD

Detailed Description

Introducing SKU ABC36DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 72-position design with a pitch of 2.54mm allows for seamless connectivity. Gold-plated Beryllium Copper contacts and matte tin termination offer optimal signal integrity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its right-angle orientation and clearance hole mount type provide versatility in installation. Trust in the ABC36DTBD for secure and high-speed data transfer in your mission-critical projects.