ABC36DTBI

Heilind Number:SULABC36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTBI

Detailed Description

Introducing the ABC36DTBI, a high-performance female PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this threaded mount connector ensures secure and reliable connections. With a current rating of 3A and a voltage capability of 700VAC, it meets the demands of modern electronics. The 2-row, 72-position design with a pitch of 2.54mm allows for efficient PCB integration. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity and durability, while the loop bellow contact type and right-angle orientation optimize space utilization. With a wide operating temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. The termination method of thru-hole with Matte Tin plating ensures easy installation and reliability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is the perfect solution for high-reliability electronic systems.