ABC36DTBN

Heilind Number:SULABC36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTBN

Detailed Description

Introducing the ABC36DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 72-position layout offers ample connectivity options, while the Thru Hole termination method guarantees secure attachment to the PCB. Gold-plated contacts and Matte Tin termination plating enhance conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for use in aerospace, defense, and industrial applications, the ABC36DTBN ensures high reliability and performance in critical systems.