ABC36DTBT-S189

Heilind Number:SULABC36DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTBT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DTBT-S189

Detailed Description

This high-performance PCB connector, SKU ABC36DTBT-S189, is designed for demanding applications requiring reliable power transmission. Featuring a gender-specific female configuration with two rows, it ensures secure connectivity. The threaded mount type and thru-hole termination method guarantee robust and stable installation. Engineered with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power-intensive systems. The gold-plated contact surfaces ensure low contact resistance and high signal integrity. Its loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. With 72 positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, fits seamlessly into PCB assemblies. Its matte tin termination plating ensures soldering reliability. Classified under board-to-board and card edge connectors, it meets the highest industry standards. Whether in aerospace, telecommunications, or industrial applications, the ABC36DTBTS189 connector guarantees performance and longevity.