ABC36DTKD-S288

Heilind Number:SULABC36DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTKD-S288

Detailed Description

The ABC36DTKD-S288 connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-power applications. Its two rows and 72 positions offer ample connectivity options on a 2.54mm pitch. The termination method of Card Extender with Loop Bellow contacts plated in gold provides secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its clearance hole mount type and straddle orientation make installation easy and efficient. The Matte Tin termination plating guarantees durability and longevity. Meeting the standards of hi-rel connectors, the ABC36DTKDS288 is a top choice for board-to-board and card edge connections in various electronic systems.