ABC36DTKD

Heilind Number:SULABC36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DTKD

Detailed Description

The ABC36DTKD is a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 72 positions, allowing for versatile connectivity options. Its contact material is Beryllium Copper with gold plating for enhanced conductivity. The termination method is through-hole, and the mount type is clearance hole, making installation easy and secure. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. With a straight orientation and a tail length of 4.83mm, this connector offers flexibility in PCB layout. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating is matte tin, further enhancing its durability. Whether used in aerospace, defense, or industrial applications, the ABC36DTKD guarantees high reliability and performance.