ABC36DTKH

Heilind Number:SULABC36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DTKH

Detailed Description

Introducing the ABC36DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage withstand of 700VAC, it offers secure power transmission. The dual-row design with 72 positions allows for versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy and efficient. Gold-plated contacts guarantee optimal signal conductivity, while the loop bellow contact type ensures a secure connection. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Meeting the highest quality standards, this connector is perfect for use in aerospace, military, and industrial systems. Upgrade your connectivity solution with the ABC36DTKH.