ABC36DTKI

Heilind Number:SULABC36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTKI

Detailed Description

Introducing the ABC36DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 36 positions for a total of 72 connections. Its threaded mount type and through-hole termination method ensure secure and reliable installation. Constructed with PPS and Beryllium Copper, and boasting gold contact plating, it guarantees excellent conductivity and durability. The connector is rated for 700VAC and can handle a current of 3A, making it suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance connectivity. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is ideal for use in harsh environments. Compact yet robust, with a height of 15.49mm and width of 9.4mm, the ABC36DTKI is a top choice for reliable interconnect solutions.