ABC36DTMD

Heilind Number:SULABC36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTMD

Detailed Description

Introducing SKU ABC36DTMD, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 72-position layout and a 2.54mm pitch, it offers ample connectivity options. The female connector with a right-angle orientation and thru-hole termination method allows for easy installation on PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Trust in the ABC36DTMD for high-reliability connectivity solutions.