ABC36DTMH

Heilind Number:SULABC36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTMH

Detailed Description

Introducing our ABC36DTMH, a high-performance board-to-board PCB connector perfect for demanding applications. This connector, featuring PPS & Beryllium Copper construction, ensures robust connectivity with a current rating of 3A and voltage capability of 700 VAC. With 72 gold-plated contacts in a 2-row configuration, it offers reliable signal transmission. The termination method of thru-hole mounting with a clearance hole design guarantees secure attachment to the PCB. Designed for efficiency, this connector has a pitch of 2.54mm and tail length of 6.35mm. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for various environments. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Trust in the durability of the matte tin termination plating, ensuring long-lasting performance. Whether for industrial, aerospace, or telecommunications systems, the ABC36DTMH connector meets the highest standards of quality and reliability.