ABC36DTMI

Heilind Number:SULABC36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTMI

Detailed Description

The ABC36DTMI is a high-performance board-to-board PCB connector designed for demanding applications requiring reliable power and signal transmission. Featuring two rows of female contacts made of PPS and Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm, it allows for efficient signal routing. The loop bellow contact type and threaded mount offer secure connections, while the right-angle orientation saves space on the PCB. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 72 positions and a tail length of 6.35mm, it accommodates multiple connections. The matte tin termination plating provides excellent solderability. Ideal for aerospace, defense, and industrial applications, the ABC36DTMI guarantees high reliability in mission-critical systems.