ABC36DTMS

Heilind Number:SULABC36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTMS

Detailed Description

Introducing the ABC36DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 72 contact positions, each crafted from durable Beryllium Copper with gold plating for optimal conductivity. The contact type, Loop Bellow, ensures reliable signal transmission, even in harsh environments. With a pitch of 2.54mm, it offers precise connectivity. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage rating of 700VAC, it guarantees robust performance. Its right-angle orientation and side-hole mount type make it versatile for various installation requirements. The termination method, thru-hole with matte tin plating, ensures secure and lasting connections. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Trust the ABC36DTMS for efficient and durable board-to-board connections.