ABC36DTMT

Heilind Number:SULABC36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DTMT

Detailed Description

The ABC36DTMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions across two rows, it offers reliable connectivity in compact spaces. Featuring a threaded mount and thru-hole termination method, installation is secure and straightforward. The connector is constructed with PPS and Beryllium Copper, ensuring durability and efficient signal transmission. Gold contact plating and a loop bellow contact type guarantee low contact resistance and long-term reliability. Operating at temperatures ranging from -65 to 150°C and withstanding voltages up to 700VAC, it is suitable for harsh environments. The right-angle orientation and tail length of 6.35mm accommodate various PCB layouts. Matte Tin termination plating adds to its robustness. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and industrial applications where performance is critical.