ABC40DCKD-S288

Heilind Number:SULABC40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DCKD-S288

Detailed Description

This high-performance PCB connector, SKU ABC40DCKD-S288, offers reliable connectivity for demanding applications. Featuring a durable construction of PPS and beryllium copper, it ensures longevity and efficient signal transmission. With a 2.54mm pitch and 80 positions, it allows for precise and secure connections. The gold-plated beryllium copper contacts provide excellent conductivity, while the matte tin termination plating guarantees optimal soldering. Designed for female gender and straddle orientation, it accommodates clearance hole mounting with a connector height of 15.49mm and width of 9.4mm. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is ideal for high-reliability board-to-board and card edge applications. Trust in the ABC40DCKDS288 for robust and efficient connectivity solutions.