ABC40DCKD

Heilind Number:SULABC40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DCKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DCKD

Detailed Description

Introducing the ABC40DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and beryllium copper construction, ensuring durability and reliable signal transmission. With a pitch of 2.54mm and 80 positions spread across two rows, it offers ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing low contact resistance and high conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and secure. The matte tin termination plating further enhances its performance and longevity. Perfect for industrial and commercial applications, the ABC40DCKD is a versatile and dependable connectivity solution.