| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC40DCKH |
ABC40DCKH
| Heilind Number: | SULABC40DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC40DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage, it provides robust power transmission. The gold-plated contacts and Matte Tin termination guarantee excellent signal integrity. With 80 positions in a 2-row configuration, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Its straight orientation and clearance hole mount make installation easy and secure. Trust in the ABC40DCKH for efficient and durable board-to-board connections.

