ABC40DCKI-S288

Heilind Number:SULABC40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DCKI-S288

Detailed Description

The ABC40DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 80 positions, it offers ample connectivity options. The female connector with two rows and a threaded mount type is easy to install. Its gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent performance requirements. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a matte tin termination plating and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. Compact in size, with a height of 15.49mm and a width of 9.4mm, this connector is perfect for space-constrained designs. Whether used in telecommunications, aerospace, or industrial equipment, the ABC40DCKI-S288 delivers exceptional performance and durability.