ABC40DCKI

Heilind Number:SULABC40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DCKI

Detailed Description

The ABC40DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in a wide range of environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of straight, threaded mount type terminals with thru-hole termination provide secure and stable connections. The 80-position layout with loop bellow contact type guarantees efficient signal transfer. Gold-plated contacts and matte tin termination plating offer excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C and compliance with RoHS standards make it ideal for industrial use. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for aerospace, military, or telecommunications applications, the ABC40DCKI connector delivers unmatched performance and durability.