ABC40DCKN-S288

Heilind Number:SULABC40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DCKN-S288

Detailed Description

Introducing the ABC40DCKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission and durability. With a pitch of 2.54mm, it offers seamless integration into PCB layouts. The female gender, two rows, and 80 positions cater to a wide range of applications. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. The loop bellow contact type and straddle orientation facilitate secure mating. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABC40DCKN-S288 is the ideal choice for high-reliability connectivity solutions.