ABC40DCKS-S288

Heilind Number:SULABC40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DCKS-S288

Detailed Description

The ABC40DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 80 positions, offering ample connectivity options. Its side-hole mount type and card extender termination method make installation easy and secure. Gold-plated Beryllium Copper contacts ensure low contact resistance and long-term reliability. The connector's loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin plating, it meets industry standards for RoHS compliance. The ABC40DCKS-S288 is a top-of-the-line connector, offering high reliability and performance in critical systems.