| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC40DCKS |
ABC40DCKS
| Heilind Number: | SULABC40DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC40DCKS, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector ensures secure and efficient data transmission. The female connector, made of PPS and Beryllium Copper with gold contact plating, guarantees excellent conductivity and durability. Its straight orientation and side hole mount type facilitate easy installation onto PCBs. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Meeting stringent quality standards, including matte tin termination plating, the ABC40DCKS is ideal for applications where reliability is paramount.

