ABC40DCKT-S288

Heilind Number:SULABC40DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DCKT-S288

Detailed Description

The ABC40DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. It offers a pitch of 2.54mm (.1 in) and can handle a voltage of up to 700 VAC, making it suitable for power and signal transmission. The female connector has two rows with 80 positions, each featuring gold-plated Beryllium Copper contact loops for optimal conductivity. The termination method is via a threaded card extender, with matte tin plating for durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications requiring high reliability. With a compact size of 9.4mm (.37 in) width and a low profile height of 15.49mm (.61 in), it offers space-saving connectivity solutions. The ABC40DCKTS288 is RoHS compliant and can be customized to meet specific design requirements. Trust in this connector for seamless and secure board-to-board connections in your critical systems.