ABC40DCKT

Heilind Number:SULABC40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DCKT

Detailed Description

The ABC40DCKT is a high-performance female connector designed for demanding applications in the aerospace and defense industries. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent power requirements of modern systems. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With two rows of 80 positions each, it provides ample connectivity options. The connector's loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures compatibility with lead-free soldering processes. This connector belongs to the ABC40DCKT series, which is known for its high reliability and performance. Perfect for board-to-board and card edge connections, it is a crucial component in mission-critical systems.