ABC40DETH

Heilind Number:SULABC40DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DETH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DETH

Detailed Description

The ABC40DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 80 female contacts with a pitch of 2.54mm, it offers reliable connectivity in tight spaces. The cantilever contact type, made of PPS and Beryllium Copper with gold plating, ensures excellent signal transmission and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation, clearance hole mount type, and thru-hole termination method make installation easy and secure. Matte Tin termination plating enhances solderability, while the connector's compact dimensions of 10.95mm in height and 8.38mm in width save valuable board space. Trust the ABC40DETH for high-reliability connections in your next PCB design project.