ABC40DEYH

Heilind Number:SULABC40DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DEYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DEYH

Detailed Description

Introducing the ABC40DEYH, a high-performance connector designed for board-to-board and card edge applications. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 80 female contacts, it offers ample connectivity in a compact form factor. The contact material is plated with gold for optimal conductivity, while the termination method is through-hole for easy assembly. The cantilever contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. With a connector height of 10.95mm and width of 8.38mm, it is space-efficient yet robust. The termination plating of matte tin ensures long-term durability. Trust the ABC40DEYH for high-reliability connections in your PCB designs.