ABC40DEYI

Heilind Number:SULABC40DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DEYI

Detailed Description

Introducing the ABC40DEYI, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission in even the most rigorous environments. Featuring 80 gold-plated contacts made of beryllium copper, it guarantees excellent conductivity and durability. The cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient, ideal for space-constrained applications. Trust the ABC40DEYI for seamless board-to-board or card-edge connections in your next project.