ABC40DEYN

Heilind Number:SULABC40DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DEYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DEYN

Detailed Description

Introducing the ABC40DEYN, a high-performance connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it is ideal for power and signal transmission. The two rows of 80 cantilever contacts, plated with gold for optimal conductivity, guarantee secure connections. Its straight orientation and no mounting requirement make installation easy, while the 11.18mm tail length allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust in the ABC40DEYN for superior performance in board-to-board and card edge connections.