ABC40DRAH-S93

Heilind Number:SULABC40DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC40DRAH-S93

Detailed Description

Introducing the ABC40DRAH-S93, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and thru-hole termination method make it easy to integrate into your PCB design. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination plating guarantee optimal signal transfer and corrosion resistance. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Ideal for high-reliability applications, this connector is a vital component in aerospace, defense, and industrial systems. Upgrade your connectivity with the ABC40DRAH-S93.